



284392-7 | |
|---|---|
DigiKey Part Number | A135959-ND |
Manufacturer | |
Manufacturer Product Number | 284392-7 |
Description | TERM BLK 7P SIDE ENT 3.81MM PCB |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 7 Position Wire to Board Terminal Block Horizontal with Board 0.150" (3.81mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 284392-7 Models |
Category | Mounting Type Through Hole |
Manufacturer TE Connectivity AMP Connectors | Wire Termination Screw - Rising Cage Clamp |
Series | Features Interlocking (Side) |
Packaging Bulk | Color Green |
Part Status Active | Housing Material Polyamide (PA66), Nylon 6/6 |
Number of Levels 1 | Contact Material - Plating Brass - Tin Plated |
Positions Per Level 7 | Clamp Material - Plating Brass - Nickel Plated |
Pitch 0.150" (3.81mm) | Screw Material - Plating Brass - Nickel Plated |
Mating Orientation Horizontal with Board | Torque - Screw 0.25 Nm (2.2 Lb-In) |
Current 12 A | Screw Thread M3 |
Voltage 300 V | Base Product Number |
Wire Gauge 14-30 AWG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 124,10000 Kč | 124,10 Kč |
| 10 | 88,04500 Kč | 880,45 Kč |
| 25 | 77,28960 Kč | 1 932,24 Kč |
| 50 | 70,64140 Kč | 3 532,07 Kč |
| 100 | 65,17780 Kč | 6 517,78 Kč |
| 300 | 58,61243 Kč | 17 583,73 Kč |
| 500 | 56,28682 Kč | 28 143,41 Kč |
| 1 000 | 53,72695 Kč | 53 726,95 Kč |
| Unit Price without VAT: | 124,10000 Kč |
|---|---|
| Unit Price with VAT: | 150,16100 Kč |

