3 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.098" (2.50mm) 90°, Right Angle Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2842530-3

DigiKey Part Number
17-2842530-3-ND
Manufacturer
Manufacturer Product Number
2842530-3
Description
TERM BLOCK HDR 3POS 2.50MM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
3 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.098" (2.50mm) 90°, Right Angle Through Hole
Datasheet
 Datasheet
EDA/CAD Models
2842530-3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - UL
4 A
Manufacturer
TE Connectivity AMP Connectors
Voltage - UL
150 V
Packaging
Box
Color
Green
Part Status
Active
Operating Temperature
-40°C ~ 115°C
Type
Header, Male Pins, Shrouded (4 Side)
Contact Mating Finish
Tin
Number of Positions
3
Material Flammability Rating
UL94 V-0
Positions Per Level
3
Contact Material
Copper Alloy
Number of Levels
1
Housing Material
Polyamide (PA66), Nylon 6/6
Pitch
0.098" (2.50mm)
Contact Tail Length
0.150" (3.81mm)
Header Orientation
90°, Right Angle
Insulation Height
0.319" (8.10mm)
Termination Style
Solder
Base Product Number
Mounting Type
Through Hole
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 497
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
127,32000 Kč27,32 Kč
1019,89600 Kč198,96 Kč
2517,31840 Kč432,96 Kč
5015,63320 Kč781,66 Kč
10014,18800 Kč1 418,80 Kč
25012,64176 Kč3 160,44 Kč
50011,71746 Kč5 858,73 Kč
1 15010,84613 Kč12 473,05 Kč
5 7509,72791 Kč55 935,48 Kč
Manufacturers Standard Package
Unit Price without VAT:27,32000 Kč
Unit Price with VAT:33,05720 Kč