
2842528-2 | |
|---|---|
DigiKey Part Number | 17-2842528-2-ND |
Manufacturer | |
Manufacturer Product Number | 2842528-2 |
Description | TERM BLOCK PLUG 2POS 2.50MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Plug, Female Sockets 0.098" (2.50mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 2842528-2 Models |
Category | Voltage - UL 150 V |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge or Range - AWG 20-28 AWG |
Packaging Box | Wire Gauge or Range - mm² 0.08-0.5mm² |
Part Status Active | Color Green |
Type Plug, Female Sockets | Operating Temperature -40°C ~ 115°C |
Number of Positions 2 | Contact Mating Finish Tin |
Positions Per Level 2 | Features Push Button Actuated |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Pitch 0.098" (2.50mm) | Wire Strip Length 7-8mm |
Plug Wire Entry 180° | Contact Material Copper Alloy |
Termination Style Screwless - Leg Spring, Push-In Spring | Housing Material Polyamide (PA66), Nylon 6/6 |
Mounting Type Free Hanging (In-Line) | Insulation Height 0.465" (11.80mm) |
Current - UL 4 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,87000 Kč | 35,87 Kč |
| 10 | 25,90300 Kč | 259,03 Kč |
| 25 | 22,54880 Kč | 563,72 Kč |
| 50 | 20,38840 Kč | 1 019,42 Kč |
| 100 | 18,55100 Kč | 1 855,10 Kč |
| 250 | 16,59596 Kč | 4 148,99 Kč |
| 600 | 15,17238 Kč | 9 103,43 Kč |
| 1 200 | 14,30148 Kč | 17 161,78 Kč |
| 5 400 | 13,00109 Kč | 70 205,89 Kč |
| Unit Price without VAT: | 35,87000 Kč |
|---|---|
| Unit Price with VAT: | 43,40270 Kč |



