
2842510-2 | |
|---|---|
DigiKey Part Number | 17-2842510-2-ND |
Manufacturer | |
Manufacturer Product Number | 2842510-2 |
Description | TERM BLOCK HDR 2POS 3.81MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.150" (3.81mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 2842510-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Header, Male Pins, Shrouded (4 Side) | |
Number of Positions | 2 | |
Positions Per Level | 2 | |
Number of Levels | 1 | |
Pitch | 0.150" (3.81mm) | |
Header Orientation | 90°, Right Angle | |
Plug Wire Entry | - | |
Termination Style | Solder | |
Mounting Type | Through Hole | |
Current - IEC | - | |
Current - UL | 8 A | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Color | Green | |
Operating Temperature | -40°C ~ 115°C | |
Contact Mating Finish | Tin | |
Features | Flange | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Screw Size | - | |
Torque - Screw | - | |
Wire Strip Length | - | |
Contact Material | Copper Alloy | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Tail Length | 0.138" (3.50mm) | |
Insulation Height | 0.284" (7.20mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,68000 Kč | 37,68 Kč |
| 10 | 27,13300 Kč | 271,33 Kč |
| 25 | 23,64320 Kč | 591,08 Kč |
| 50 | 21,39520 Kč | 1 069,76 Kč |
| 100 | 19,49650 Kč | 1 949,65 Kč |
| 250 | 17,48244 Kč | 4 370,61 Kč |
| 700 | 15,80404 Kč | 11 062,83 Kč |
| 1 400 | 14,95768 Kč | 20 940,75 Kč |
| 5 600 | 13,77610 Kč | 77 146,16 Kč |
| Unit Price without VAT: | 37,68000 Kč |
|---|---|
| Unit Price with VAT: | 45,59280 Kč |


