6 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.138" (3.50mm) Vertical Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2842489-3

DigiKey Part Number
17-2842489-3-ND
Manufacturer
Manufacturer Product Number
2842489-3
Description
TERM BLOCK HDR 6POS 3.50MM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
6 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.138" (3.50mm) Vertical Through Hole
Datasheet
 Datasheet
EDA/CAD Models
2842489-3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - UL
8 A
Manufacturer
TE Connectivity AMP Connectors
Voltage - UL
300 V
Packaging
Box
Color
Black
Part Status
Active
Operating Temperature
-40°C ~ 115°C
Type
Header, Male Pins, Shrouded (4 Side)
Contact Mating Finish
Tin
Number of Positions
6
Material Flammability Rating
UL94 V-0
Positions Per Level
3
Contact Material
Copper Alloy
Number of Levels
2
Housing Material
Liquid Crystal Polymer (LCP)
Pitch
0.138" (3.50mm)
Contact Tail Length
0.079" (2.00mm)
Header Orientation
Vertical
Insulation Height
0.457" (11.60mm)
Termination Style
Solder
Base Product Number
Mounting Type
Through Hole
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 186
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
150,68000 Kč50,68 Kč
1036,41400 Kč364,14 Kč
2531,74200 Kč793,55 Kč
5028,76800 Kč1 438,40 Kč
10026,26750 Kč2 626,75 Kč
25023,63344 Kč5 908,36 Kč
55021,89676 Kč12 043,22 Kč
1 10020,70420 Kč22 774,62 Kč
5 50018,83961 Kč103 617,85 Kč
Manufacturers Standard Package
Unit Price without VAT:50,68000 Kč
Unit Price with VAT:61,32280 Kč