


2842103-3 | |
|---|---|
DigiKey Part Number | 17-2842103-3TR-ND - Tape & Reel (TR) 17-2842103-3CT-ND - Cut Tape (CT) 17-2842103-3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2842103-3 |
Description | 3P,2MM,BRK HDR,SRVT,SMD,0.38AU,T |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 3 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2842103-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Unshrouded | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.157" (4.00mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.059" (1.50mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 15.0µin (0.38µm) | |
Contact Finish - Post | Tin | |
Contact Material | Copper Alloy | |
Insulation Material | Thermoplastic | |
Features | Pick and Place | |
Operating Temperature | -40°C ~ 125°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 2A | |
Voltage Rating | 125VAC/DC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 78.7µin (2.00µm) | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,63000 Kč | 21,63 Kč |
| 10 | 18,43600 Kč | 184,36 Kč |
| 100 | 15,66450 Kč | 1 566,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 13,92497 Kč | 9 747,48 Kč |
| 1 400 | 13,26039 Kč | 18 564,55 Kč |
| 2 100 | 12,88637 Kč | 27 061,38 Kč |
| 3 500 | 12,43034 Kč | 43 506,19 Kč |
| 4 900 | 12,13890 Kč | 59 480,61 Kč |
| 7 000 | 11,83747 Kč | 82 862,29 Kč |
| Unit Price without VAT: | 21,63000 Kč |
|---|---|
| Unit Price with VAT: | 26,17230 Kč |

