


2842102-4 | |
|---|---|
DigiKey Part Number | 17-2842102-4TR-ND - Tape & Reel (TR) 17-2842102-4CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2842102-4 |
Description | 4P,2MM,BRK HDR,SRVT,SMD,0.1AU,TR |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 4 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2842102-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Last Time Buy | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Unshrouded | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.157" (4.00mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.059" (1.50mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 3.94µin (0.100µm) | |
Contact Finish - Post | Tin | |
Contact Material | Copper Alloy | |
Insulation Material | Thermoplastic | |
Features | Pick and Place | |
Operating Temperature | -40°C ~ 125°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 2A | |
Voltage Rating | 125VAC/DC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 78.7µin (2.00µm) | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,18000 Kč | 20,18 Kč |
| 10 | 17,16500 Kč | 171,65 Kč |
| 25 | 16,07880 Kč | 401,97 Kč |
| 50 | 15,31320 Kč | 765,66 Kč |
| 100 | 14,57880 Kč | 1 457,88 Kč |
| 250 | 13,66540 Kč | 3 416,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 14,26161 Kč | 9 983,13 Kč |
| 1 400 | 13,58067 Kč | 19 012,94 Kč |
| 2 100 | 13,19774 Kč | 27 715,25 Kč |
| 3 500 | 12,73072 Kč | 44 557,52 Kč |
| 4 900 | 12,43222 Kč | 60 917,88 Kč |
| Unit Price without VAT: | 20,18000 Kč |
|---|---|
| Unit Price with VAT: | 24,41780 Kč |

