


2842102-2 | |
|---|---|
DigiKey Part Number | 17-2842102-2TR-ND - Tape & Reel (TR) 17-2842102-2CT-ND - Cut Tape (CT) 17-2842102-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2842102-2 |
Description | 2P,2MM,BRK HDR,SRVT,SMD,0.1AU,TR |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 2 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2842102-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Unshrouded | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.157" (4.00mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.059" (1.50mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 3.94µin (0.100µm) | |
Contact Finish - Post | Tin | |
Contact Material | Copper Alloy | |
Insulation Material | Thermoplastic | |
Features | Pick and Place | |
Operating Temperature | -40°C ~ 125°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 2A | |
Voltage Rating | 125VAC/DC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 78.7µin (2.00µm) | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,15000 Kč | 14,15 Kč |
| 10 | 12,08800 Kč | 120,88 Kč |
| 100 | 10,26780 Kč | 1 026,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 8,50193 Kč | 5 951,35 Kč |
| 1 400 | 8,09591 Kč | 11 334,27 Kč |
| 2 100 | 7,86754 Kč | 16 521,83 Kč |
| 3 500 | 7,58908 Kč | 26 561,78 Kč |
| 4 900 | 7,41106 Kč | 36 314,19 Kč |
| 7 000 | 7,22699 Kč | 50 588,93 Kč |
| 17 500 | 6,77490 Kč | 118 560,75 Kč |
| Unit Price without VAT: | 14,15000 Kč |
|---|---|
| Unit Price with VAT: | 17,12150 Kč |

