4 Position Wire to Board Terminal Block Vertical with Board 0.200" (5.08mm) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Position Wire to Board Terminal Block Vertical with Board 0.200" (5.08mm) Through Hole
284094-4
284094-4

284094-4

DigiKey Part Number
A113369-ND
Manufacturer
Manufacturer Product Number
284094-4
Description
TERM BLK 4POS TOP ENT 5.08MM PCB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4 Position Wire to Board Terminal Block Vertical with Board 0.200" (5.08mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
284094-4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Number of Levels
1
Positions Per Level
4
Pitch
0.200" (5.08mm)
Mating Orientation
Vertical with Board
Current
13.5 A
Voltage
300 V
Wire Gauge
16-30 AWG
Mounting Type
Through Hole
Wire Termination
Screw - Rising Cage Clamp
Features
Interlocking (Side)
Color
Green
Operating Temperature
-
Housing Material
Polyamide (PA66), Nylon 6/6
Contact Material - Plating
Brass - Tin Plated
Clamp Material - Plating
Brass - Nickel Plated
Screw Material - Plating
Brass - Nickel Plated
Torque - Screw
0.68 Nm (6 Lb-In)
Screw Thread
M3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 260
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
148,09000 Kč48,09 Kč
1034,47900 Kč344,79 Kč
2530,05240 Kč751,31 Kč
5027,22180 Kč1 361,09 Kč
15023,64513 Kč3 546,77 Kč
30021,90510 Kč6 571,53 Kč
60020,50875 Kč12 305,25 Kč
1 05019,59473 Kč20 574,47 Kč
5 10017,80309 Kč90 795,76 Kč
Manufacturers Standard Package
Unit Price without VAT:48,09000 Kč
Unit Price with VAT:58,18890 Kč