



284065-5 | |
|---|---|
DigiKey Part Number | A98149-ND |
Manufacturer | |
Manufacturer Product Number | 284065-5 |
Description | TERM BLOCK HDR 10POS 5.08MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) Vertical Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 284065-5 Models |
Category | Current - UL 12 A |
Manufacturer TE Connectivity AMP Connectors | Voltage - UL 300 V |
Series | Color Green |
Packaging Bulk | Operating Temperature -40°C ~ 110°C |
Part Status Active | Contact Mating Finish Tin |
Type Header, Male Pins, Shrouded (4 Side) | Features Interlocking (Side) |
Number of Positions 10 | Material Flammability Rating UL94 V-0 |
Positions Per Level 5 | Contact Material Copper Alloy |
Number of Levels 2 | Housing Material Polyamide (PA66), Nylon 6/6 |
Pitch 0.200" (5.08mm) | Contact Tail Length 0.138" (3.50mm) |
Header Orientation Vertical | Insulation Height 0.869" (22.08mm) |
Termination Style Solder | Base Product Number |
Mounting Type Through Hole |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 273,00000 Kč | 273,00 Kč |
| 10 | 193,99800 Kč | 1 939,98 Kč |
| 25 | 171,94960 Kč | 4 298,74 Kč |
| 50 | 158,65620 Kč | 7 932,81 Kč |
| 150 | 142,68220 Kč | 21 402,33 Kč |
| 300 | 135,23680 Kč | 40 571,04 Kč |
| 600 | 129,40003 Kč | 77 640,02 Kč |
| 1 050 | 125,64605 Kč | 131 928,35 Kč |
| Unit Price without VAT: | 273,00000 Kč |
|---|---|
| Unit Price with VAT: | 330,33000 Kč |






