Similar
Similar




284053-2 | |
|---|---|
DigiKey Part Number | A113365-ND |
Manufacturer | |
Manufacturer Product Number | 284053-2 |
Description | TERM BLOCK HDR 4POS 5.08MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Position Terminal Block Header, Male Pins, Shrouded (2 Side) 0.200" (5.08mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 284053-2 Models |
Category | Current - UL 12 A |
Manufacturer TE Connectivity AMP Connectors | Voltage - UL 300 V |
Series | Color Green |
Packaging Box | Operating Temperature -40°C ~ 110°C |
Part Status Active | Contact Mating Finish Tin |
Type Header, Male Pins, Shrouded (2 Side) | Features Interlocking (Side) |
Number of Positions 4 | Material Flammability Rating UL94 V-0 |
Positions Per Level 2 | Contact Material Copper Alloy |
Number of Levels 2 | Housing Material Polyamide (PA66), Nylon 6/6 |
Pitch 0.200" (5.08mm) | Contact Tail Length 0.138" (3.50mm) |
Header Orientation 90°, Right Angle | Insulation Height 0.909" (23.09mm) |
Termination Style Solder | Base Product Number |
Mounting Type Through Hole |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OSTVF045251 | On Shore Technology Inc. | 0 | OSTVF045251-ND | 28,96420 Kč | Similar |
| OSTVF047051 | On Shore Technology Inc. | 0 | OSTVF047051-ND | 11,65546 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 400 | 27,94124 Kč | 67 058,98 Kč |
| Unit Price without VAT: | 27,94124 Kč |
|---|---|
| Unit Price with VAT: | 33,80890 Kč |










