


2834684-6 | |
|---|---|
DigiKey Part Number | 17-2834684-6TR-ND - Tape & Reel (TR) 17-2834684-6CT-ND - Cut Tape (CT) 17-2834684-6DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2834684-6 |
Description | DYNAMIC ULTRA HDR 6P NAT Y KEY |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 6 position 0.071" (1.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2834684-6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Detent Lock | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.228" (5.80mm) | |
Contact Shape | Rectangular | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Copper Alloy | |
Insulation Material | Thermoplastic | |
Features | Solder Retention | |
Operating Temperature | -40°C ~ 125°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Natural | |
Current Rating (Amps) | 3A | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,77000 Kč | 14,77 Kč |
| 10 | 12,58800 Kč | 125,88 Kč |
| 100 | 10,69840 Kč | 1 069,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 9,82460 Kč | 3 929,84 Kč |
| 800 | 9,35516 Kč | 7 484,13 Kč |
| 1 200 | 9,09118 Kč | 10 909,42 Kč |
| 2 000 | 8,76932 Kč | 17 538,64 Kč |
| 2 800 | 8,56353 Kč | 23 977,88 Kč |
| 4 000 | 8,35080 Kč | 33 403,20 Kč |
| 10 000 | 7,82826 Kč | 78 282,60 Kč |
| 20 000 | 7,45497 Kč | 149 099,40 Kč |
| Unit Price without VAT: | 14,77000 Kč |
|---|---|
| Unit Price with VAT: | 17,87170 Kč |

