


2834684-2 | |
|---|---|
DigiKey Part Number | 17-2834684-2TR-ND - Tape & Reel (TR) 17-2834684-2CT-ND - Cut Tape (CT) 17-2834684-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2834684-2 |
Description | DYNAMIC ULTRA HDR 2P NAT Y KEY |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 2 position 0.071" (1.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2834684-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Detent Lock | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.228" (5.80mm) | |
Contact Shape | Rectangular | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Copper Alloy | |
Insulation Material | Thermoplastic | |
Features | Solder Retention | |
Operating Temperature | -40°C ~ 125°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Natural | |
Current Rating (Amps) | 3A | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,34000 Kč | 11,34 Kč |
| 10 | 9,65900 Kč | 96,59 Kč |
| 100 | 8,20600 Kč | 820,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 7,58973 Kč | 3 035,89 Kč |
| 800 | 7,22699 Kč | 5 781,59 Kč |
| 1 200 | 7,02313 Kč | 8 427,76 Kč |
| 2 000 | 6,77427 Kč | 13 548,54 Kč |
| 2 800 | 6,61535 Kč | 18 522,98 Kč |
| 4 000 | 6,45095 Kč | 25 803,80 Kč |
| Unit Price without VAT: | 11,34000 Kč |
|---|---|
| Unit Price with VAT: | 13,72140 Kč |

