New Product
2834682-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2834682-6
Dynamic Ultra Series Connector System from TE Connectivity PIO | DigiKey

2834682-6

DigiKey Part Number
17-2834682-6TR-ND - Tape & Reel (TR)
17-2834682-6CT-ND - Cut Tape (CT)
17-2834682-6DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2834682-6
Description
DYNAMIC ULTRA HDR 6P BLK Y KEY
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount, Right Angle 6 position 0.071" (1.80mm)
Datasheet
 Datasheet
EDA/CAD Models
2834682-6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Detent Lock
Contact Length - Mating
-
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.228" (5.80mm)
Contact Shape
Rectangular
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Contact Finish - Post
Tin
Contact Material
Copper Alloy
Insulation Material
Thermoplastic
Features
Solder Retention
Operating Temperature
-40°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
General Purpose
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 600
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
115,19000 Kč15,19 Kč
1012,81600 Kč128,16 Kč
10010,89820 Kč1 089,82 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4009,82460 Kč3 929,84 Kč
8009,35516 Kč7 484,13 Kč
1 2009,09118 Kč10 909,42 Kč
2 0008,76932 Kč17 538,64 Kč
2 8008,56353 Kč23 977,88 Kč
4 0008,35080 Kč33 403,20 Kč
10 0007,82826 Kč78 282,60 Kč
20 0007,45497 Kč149 099,40 Kč
Manufacturers Standard Package
Unit Price without VAT:15,19000 Kč
Unit Price with VAT:18,37990 Kč