


2834674-6 | |
|---|---|
DigiKey Part Number | 17-2834674-6TR-ND - Tape & Reel (TR) 17-2834674-6CT-ND - Cut Tape (CT) 17-2834674-6DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2834674-6 |
Description | DYNAMIC ULTRA HDR 6P NAT X KEY |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 6 position 0.071" (1.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2834674-6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Detent Lock | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.228" (5.80mm) | |
Contact Shape | Rectangular | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Copper Alloy | |
Insulation Material | Thermoplastic | |
Features | Solder Retention | |
Operating Temperature | -40°C ~ 125°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Natural | |
Current Rating (Amps) | 3A | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,36000 Kč | 14,36 Kč |
| 10 | 12,25500 Kč | 122,55 Kč |
| 100 | 10,41340 Kč | 1 041,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 11,32835 Kč | 4 531,34 Kč |
| 800 | 10,78739 Kč | 8 629,91 Kč |
| 1 200 | 10,48310 Kč | 12 579,72 Kč |
| 2 000 | 10,11193 Kč | 20 223,86 Kč |
| 2 800 | 9,87475 Kč | 27 649,30 Kč |
| 4 000 | 9,62943 Kč | 38 517,72 Kč |
| 10 000 | 9,02691 Kč | 90 269,10 Kč |
| 20 000 | 8,59654 Kč | 171 930,80 Kč |
| Unit Price without VAT: | 14,36000 Kč |
|---|---|
| Unit Price with VAT: | 17,37560 Kč |

