



2834672-6 | |
|---|---|
DigiKey Part Number | 17-2834672-6-ND |
Manufacturer | |
Manufacturer Product Number | 2834672-6 |
Description | DYNAMIC ULTRA REC ASSY 6P NAT X |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Receptacle Natural 0.071" (1.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2834672-6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.071" (1.80mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Natural | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,49000 Kč | 14,49 Kč |
| 10 | 12,22100 Kč | 122,21 Kč |
| 25 | 11,45640 Kč | 286,41 Kč |
| 50 | 10,91060 Kč | 545,53 Kč |
| 200 | 9,89215 Kč | 1 978,43 Kč |
| 400 | 9,41918 Kč | 3 767,67 Kč |
| 600 | 9,15303 Kč | 5 491,82 Kč |
| 1 000 | 8,82882 Kč | 8 828,82 Kč |
| 2 600 | 8,25310 Kč | 21 458,06 Kč |
| Unit Price without VAT: | 14,49000 Kč |
|---|---|
| Unit Price with VAT: | 17,53290 Kč |

