


2834666-2 | |
|---|---|
DigiKey Part Number | 17-2834666-2TR-ND - Tape & Reel (TR) 17-2834666-2CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2834666-2 |
Description | DYNAMIC ULTRA TERMINAL 22 24 AWG |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 22-24 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 2834666-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 22-24 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,08000 Kč | 2,08 Kč |
| 10 | 1,10300 Kč | 11,03 Kč |
| 100 | 0,93000 Kč | 93,00 Kč |
| 500 | 0,82892 Kč | 414,46 Kč |
| 1 000 | 0,78938 Kč | 789,38 Kč |
| 5 000 | 0,70441 Kč | 3 522,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,61920 Kč | 9 288,00 Kč |
| 30 000 | 0,58963 Kč | 17 688,90 Kč |
| 45 000 | 0,57300 Kč | 25 785,00 Kč |
| 75 000 | 0,55271 Kč | 41 453,25 Kč |
| 105 000 | 0,53974 Kč | 56 672,70 Kč |
| 150 000 | 0,52634 Kč | 78 951,00 Kč |
| 375 000 | 0,49341 Kč | 185 028,75 Kč |
| Unit Price without VAT: | 2,08000 Kč |
|---|---|
| Unit Price with VAT: | 2,51680 Kč |

