Socket Contact Tin 26 AWG Crimp Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Socket Contact Tin 26 AWG Crimp Stamped
Dynamic Ultra Series Connector System from TE Connectivity PIO | DigiKey

2834666-1

DigiKey Part Number
17-2834666-1TR-ND - Tape & Reel (TR)
17-2834666-1CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
2834666-1
Description
DYNAMIC ULTRA TERMINAL 26 AWG
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 26 AWG Crimp Stamped
Datasheet
 Datasheet
EDA/CAD Models
2834666-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Stamped
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
26 AWG
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 60 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
101,11300 Kč11,13 Kč
251,03320 Kč25,83 Kč
500,98700 Kč49,35 Kč
1000,93860 Kč93,86 Kč
2500,87856 Kč219,64 Kč
5000,83656 Kč418,28 Kč
1 0000,79666 Kč796,66 Kč
2 5000,74660 Kč1 866,50 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 0000,67096 Kč10 064,40 Kč
30 0000,63892 Kč19 167,60 Kč
45 0000,62090 Kč27 940,50 Kč
75 0000,59891 Kč44 918,25 Kč
105 0000,58486 Kč61 410,30 Kč
150 0000,57034 Kč85 551,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč