


2834666-1 | |
|---|---|
DigiKey Part Number | 17-2834666-1TR-ND - Tape & Reel (TR) 17-2834666-1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2834666-1 |
Description | DYNAMIC ULTRA TERMINAL 26 AWG |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 26 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 2834666-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 26 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,11300 Kč | 11,13 Kč |
| 25 | 1,03320 Kč | 25,83 Kč |
| 50 | 0,98700 Kč | 49,35 Kč |
| 100 | 0,93860 Kč | 93,86 Kč |
| 250 | 0,87856 Kč | 219,64 Kč |
| 500 | 0,83656 Kč | 418,28 Kč |
| 1 000 | 0,79666 Kč | 796,66 Kč |
| 2 500 | 0,74660 Kč | 1 866,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,67096 Kč | 10 064,40 Kč |
| 30 000 | 0,63892 Kč | 19 167,60 Kč |
| 45 000 | 0,62090 Kč | 27 940,50 Kč |
| 75 000 | 0,59891 Kč | 44 918,25 Kč |
| 105 000 | 0,58486 Kč | 61 410,30 Kč |
| 150 000 | 0,57034 Kč | 85 551,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

