
2834385-2 | |
|---|---|
DigiKey Part Number | 17-2834385-2TR-ND - Tape & Reel (TR) 17-2834385-2CT-ND - Cut Tape (CT) 17-2834385-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2834385-2 |
Description | RELEASE POKE-IN CONNECTOR_2P_NAT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | SSL Connector 2 Position Receptacle, Poke-In Wire Board to Cable/Wire 0.157" (4.00mm) Solder |
Datasheet | Datasheet |
EDA/CAD Models | 2834385-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Style | Board to Cable/Wire | |
Connector Type | Receptacle, Poke-In Wire | |
Number of Positions | 2 | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Pitch | 0.157" (4.00mm) | |
Fastening Type | - | |
Features | - | |
Housing Color | Natural | |
Wire Gauge | 18-22 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Tin | |
Housing Material | Resin | |
Operating Temperature | - | |
Voltage Rating | 400V | |
Current Rating (Amps) | 6A | |
Ingress Protection | - | |
Mating Cycles | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,81000 Kč | 12,81 Kč |
| 10 | 10,81400 Kč | 108,14 Kč |
| 25 | 10,12960 Kč | 253,24 Kč |
| 50 | 9,64640 Kč | 482,32 Kč |
| 100 | 9,18660 Kč | 918,66 Kč |
| 250 | 8,61084 Kč | 2 152,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 8,09000 Kč | 6 472,00 Kč |
| 1 600 | 7,70378 Kč | 12 326,05 Kč |
| 2 400 | 7,48640 Kč | 17 967,36 Kč |
| 4 000 | 7,22137 Kč | 28 885,48 Kč |
| 5 600 | 7,05203 Kč | 39 491,37 Kč |
| 8 000 | 6,87685 Kč | 55 014,80 Kč |
| Unit Price without VAT: | 12,81000 Kč |
|---|---|
| Unit Price with VAT: | 15,50010 Kč |



