



2834049-2 | |
|---|---|
DigiKey Part Number | A124495-ND |
Manufacturer | |
Manufacturer Product Number | 2834049-2 |
Description | REC, 2P LATCHED POKE-IN WTW CONN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | SSL Connector 2 Position Receptacle Cable/Wire to Cable/Wire Poke-In |
Datasheet | Datasheet |
EDA/CAD Models | 2834049-2 Models |
Category | Housing Color Black |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 16-22 AWG |
Series | Contact Material Copper Alloy |
Packaging Bulk | Contact Finish Tin |
Part Status Active | Housing Material Thermoplastic |
Style Cable/Wire to Cable/Wire | Operating Temperature -40°C ~ 125°C |
Connector Type Receptacle | Voltage Rating 600V |
Number of Positions 2 | Current Rating (Amps) 3A, 8A |
Mounting Type Free Hanging (In-Line) | Mating Cycles 10 |
Termination Poke-In | Base Product Number |
Fastening Type Latch Holder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,61000 Kč | 8,61 Kč |
| 10 | 7,39100 Kč | 73,91 Kč |
| 25 | 6,92920 Kč | 173,23 Kč |
| 50 | 6,60180 Kč | 330,09 Kč |
| 100 | 6,28470 Kč | 628,47 Kč |
| 250 | 5,89120 Kč | 1 472,80 Kč |
| 500 | 5,60940 Kč | 2 804,70 Kč |
| 1 000 | 5,34147 Kč | 5 341,47 Kč |
| 2 500 | 5,00676 Kč | 12 516,90 Kč |
| Unit Price without VAT: | 8,61000 Kč |
|---|---|
| Unit Price with VAT: | 10,41810 Kč |


