


2834006-1 | |
|---|---|
DigiKey Part Number | A123684TR-ND - Tape & Reel (TR) A123684CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2834006-1 |
Description | RELEASE POKE-IN CONNECTOR 1 POLE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | SSL Connector 1 Position Receptacle, Poke-In Wire Board to Cable/Wire Solder |
Datasheet | Datasheet |
EDA/CAD Models | 2834006-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Style | Board to Cable/Wire | |
Connector Type | Receptacle, Poke-In Wire | |
Number of Positions | 1 | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Pitch | - | |
Fastening Type | - | |
Features | - | |
Housing Color | Natural | |
Wire Gauge | 18 AWG, 20 AWG, 22 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Tin | |
Housing Material | Resin | |
Operating Temperature | -40°C ~ 105°C | |
Voltage Rating | 400V | |
Current Rating (Amps) | 5A, 6A | |
Ingress Protection | - | |
Mating Cycles | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,35000 Kč | 7,35 Kč |
| 10 | 6,17300 Kč | 61,73 Kč |
| 100 | 5,25370 Kč | 525,37 Kč |
| 500 | 4,68802 Kč | 2 344,01 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 4,55300 Kč | 4 553,00 Kč |
| 2 000 | 4,33556 Kč | 8 671,12 Kč |
| 3 000 | 4,21325 Kč | 12 639,75 Kč |
| 5 000 | 4,06404 Kč | 20 320,20 Kč |
| 7 000 | 3,96868 Kč | 27 780,76 Kč |
| 10 000 | 3,87008 Kč | 38 700,80 Kč |
| Unit Price without VAT: | 7,35000 Kč |
|---|---|
| Unit Price with VAT: | 8,89350 Kč |

