



282956-1 | |
|---|---|
DigiKey Part Number | A122417-ND |
Manufacturer | |
Manufacturer Product Number | 282956-1 |
Description | CONN RCPT HSG 2POS 5.00MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Receptacle Black 0.197" (5.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 282956-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.197" (5.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | Splash-Proof | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -30°C ~ 125°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,40000 Kč | 29,40 Kč |
| 10 | 25,03000 Kč | 250,30 Kč |
| 25 | 23,46720 Kč | 586,68 Kč |
| 50 | 22,34180 Kč | 1 117,09 Kč |
| 100 | 21,27520 Kč | 2 127,52 Kč |
| 250 | 19,94140 Kč | 4 985,35 Kč |
| 600 | 18,74597 Kč | 11 247,58 Kč |
| 1 200 | 17,85110 Kč | 21 421,32 Kč |
| 3 000 | 16,73401 Kč | 50 202,03 Kč |
| Unit Price without VAT: | 29,40000 Kč |
|---|---|
| Unit Price with VAT: | 35,57400 Kč |


