



282844-2 | |
|---|---|
DigiKey Part Number | A98092-ND |
Manufacturer | |
Manufacturer Product Number | 282844-2 |
Description | TERM BLK 2POS SIDE ENT 7.5MM PCB |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 2 Position Wire to Board Terminal Block Horizontal with Board 0.295" (7.50mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 282844-2 Models |
Category | Mounting Type Through Hole |
Manufacturer TE Connectivity AMP Connectors | Wire Termination Screw - Rising Cage Clamp |
Series | Features Interlocking (Side) |
Packaging Bulk | Color Green |
Part Status Active | Housing Material Polyamide (PA66), Nylon 6/6 |
Number of Levels 1 | Contact Material - Plating Brass - Tin Plated |
Positions Per Level 2 | Clamp Material - Plating Brass - Nickel Plated |
Pitch 0.295" (7.50mm) | Screw Material - Plating Brass - Nickel Plated |
Mating Orientation Horizontal with Board | Torque - Screw 0.79 Nm (7.0 Lb-In) |
Current 17.5 A | Screw Thread M3 |
Voltage 300 V | Base Product Number |
Wire Gauge 12-30 AWG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,38000 Kč | 37,38 Kč |
| 10 | 27,00300 Kč | 270,03 Kč |
| 25 | 23,52600 Kč | 588,15 Kč |
| 50 | 21,27520 Kč | 1 063,76 Kč |
| 200 | 17,78005 Kč | 3 556,01 Kč |
| 400 | 16,49078 Kč | 6 596,31 Kč |
| 600 | 15,85733 Kč | 9 514,40 Kč |
| 1 000 | 15,17147 Kč | 15 171,47 Kč |
| 5 000 | 13,65861 Kč | 68 293,05 Kč |
| Unit Price without VAT: | 37,38000 Kč |
|---|---|
| Unit Price with VAT: | 45,22980 Kč |


