282842-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
282842-4
282842-4
282842-4

282842-4

DigiKey Part Number
A135924-ND
Manufacturer
Manufacturer Product Number
282842-4
Description
TERM BLK 4P SIDE ENTRY 10MM PCB
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
4 Position Wire to Board Terminal Block Horizontal with Board 0.394" (10.00mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
282842-4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Number of Levels
1
Positions Per Level
4
Pitch
0.394" (10.00mm)
Mating Orientation
Horizontal with Board
Current
17.5 A
Voltage
600 V
Wire Gauge
12-30 AWG
Mounting Type
Through Hole
Wire Termination
Screw - Rising Cage Clamp
Features
Interlocking (Side)
Color
Green
Operating Temperature
-
Housing Material
Polyamide (PA66), Nylon 6/6
Contact Material - Plating
Brass - Tin Plated
Clamp Material - Plating
Brass - Nickel Plated
Screw Material - Plating
Brass - Nickel Plated
Torque - Screw
0.79 Nm (7.0 Lb-In)
Screw Thread
M3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
195,19000 Kč95,19 Kč
1067,63500 Kč676,35 Kč
2559,27400 Kč1 481,85 Kč
5054,08720 Kč2 704,36 Kč
10049,80870 Kč4 980,87 Kč
30044,64703 Kč13 394,11 Kč
50042,81398 Kč21 406,99 Kč
1 00040,79326 Kč40 793,26 Kč
5 00038,48184 Kč192 409,20 Kč
Manufacturers Standard Package
Unit Price without VAT:95,19000 Kč
Unit Price with VAT:115,17990 Kč