



282838-2 | |
|---|---|
DigiKey Part Number | A135916-ND |
Manufacturer | |
Manufacturer Product Number | 282838-2 |
Description | TERM BLK 2P SIDE ENTRY 10MM PCB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Position Wire to Board Terminal Block Horizontal with Board 0.394" (10.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 282838-2 Models |
Category | Mounting Type Through Hole |
Manufacturer TE Connectivity AMP Connectors | Wire Termination Screw - Rising Cage Clamp |
Series | Features Interlocking (Side) |
Packaging Bulk | Color Green |
Part Status Active | Housing Material Polyamide (PA66), Nylon 6/6 |
Number of Levels 1 | Contact Material - Plating Brass - Tin Plated |
Positions Per Level 2 | Clamp Material - Plating Brass - Nickel Plated |
Pitch 0.394" (10.00mm) | Screw Material - Plating Brass - Nickel Plated |
Mating Orientation Horizontal with Board | Torque - Screw 0.68 Nm (6 Lb-In) |
Current 13.5 A | Screw Thread M3 |
Voltage 600 V | Base Product Number |
Wire Gauge 16-30 AWG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,57000 Kč | 28,57 Kč |
| 10 | 20,73000 Kč | 207,30 Kč |
| 25 | 18,04400 Kč | 451,10 Kč |
| 50 | 16,28820 Kč | 814,41 Kč |
| 200 | 13,53835 Kč | 2 707,67 Kč |
| 400 | 12,51435 Kč | 5 005,74 Kč |
| 600 | 12,00930 Kč | 7 205,58 Kč |
| 1 000 | 11,46093 Kč | 11 460,93 Kč |
| 5 000 | 10,24614 Kč | 51 230,70 Kč |
| Unit Price without VAT: | 28,57000 Kč |
|---|---|
| Unit Price with VAT: | 34,56970 Kč |


