



282836-9 | |
|---|---|
DigiKey Part Number | A106584-ND |
Manufacturer | |
Manufacturer Product Number | 282836-9 |
Description | TERM BLK 9POS SIDE ENTRY 5MM PCB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 9 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 282836-9 Models |
Category | Mounting Type Through Hole |
Manufacturer TE Connectivity AMP Connectors | Wire Termination Screw - Rising Cage Clamp |
Series | Features Interlocking (Side) |
Packaging Bulk | Color Green |
Part Status Active | Housing Material Polyamide (PA66), Nylon 6/6 |
Number of Levels 1 | Contact Material - Plating Brass - Tin Plated |
Positions Per Level 9 | Clamp Material - Plating Brass - Nickel Plated |
Pitch 0.197" (5.00mm) | Screw Material - Plating Brass - Nickel Plated |
Mating Orientation Horizontal with Board | Torque - Screw 0.68 Nm (6 Lb-In) |
Current 13.5 A | Screw Thread M3 |
Voltage 300 V | Base Product Number |
Wire Gauge 16-30 AWG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 113,60000 Kč | 113,60 Kč |
| 10 | 80,63200 Kč | 806,32 Kč |
| 25 | 70,71280 Kč | 1 767,82 Kč |
| 50 | 64,56880 Kč | 3 228,44 Kč |
| 100 | 59,51040 Kč | 5 951,04 Kč |
| 300 | 53,41610 Kč | 16 024,83 Kč |
| 500 | 51,25444 Kč | 25 627,22 Kč |
| 1 000 | 48,87285 Kč | 48 872,85 Kč |
| Unit Price without VAT: | 113,60000 Kč |
|---|---|
| Unit Price with VAT: | 137,45600 Kč |

