6 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole
282836-6
282836-6

282836-6

DigiKey Part Number
A98339-ND
Manufacturer
Manufacturer Product Number
282836-6
Description
TERM BLK 6POS SIDE ENTRY 5MM PCB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
6 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
282836-6 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole
Manufacturer
TE Connectivity AMP Connectors
Wire Termination
Screw - Rising Cage Clamp
Series
Features
Interlocking (Side)
Packaging
Bulk
Color
Green
Part Status
Active
Housing Material
Polyamide (PA66), Nylon 6/6
Number of Levels
1
Contact Material - Plating
Brass - Tin Plated
Positions Per Level
6
Clamp Material - Plating
Brass - Nickel Plated
Pitch
0.197" (5.00mm)
Screw Material - Plating
Brass - Nickel Plated
Mating Orientation
Horizontal with Board
Torque - Screw
0.68 Nm (6 Lb-In)
Current
13.5 A
Screw Thread
M3
Voltage
300 V
Base Product Number
Wire Gauge
16-30 AWG
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 425
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
174,66000 Kč74,66 Kč
1053,16100 Kč531,61 Kč
2546,45760 Kč1 161,44 Kč
5042,24500 Kč2 112,25 Kč
10038,73700 Kč3 873,70 Kč
30034,47207 Kč10 341,62 Kč
50032,94710 Kč16 473,55 Kč
1 00031,25968 Kč31 259,68 Kč
5 00028,63218 Kč143 160,90 Kč
Manufacturers Standard Package
Unit Price without VAT:74,66000 Kč
Unit Price with VAT:90,33860 Kč