282832-8 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


TE Connectivity AMP Connectors
In Stock: 777
Unit Price: 62,99000 Kč
Datasheet

Similar


Phoenix Contact
In Stock: 0
Unit Price: 15,69644 Kč
Datasheet

Similar


Phoenix Contact
In Stock: 5 144
Unit Price: 38,85000 Kč
Datasheet

Similar


Assmann WSW Components
In Stock: 0
Unit Price: 5,69519 Kč
Datasheet

Similar


Amphenol PCD Shenzhen
In Stock: 0
Unit Price: 18,95280 Kč

Similar


On Shore Technology Inc.
In Stock: 0
Unit Price: 6,83441 Kč
Datasheet

Similar


On Shore Technology Inc.
In Stock: 0
Unit Price: 9,48496 Kč
Datasheet

Similar


On Shore Technology Inc.
In Stock: 0
Unit Price: 10,17293 Kč
Datasheet
8 Position Terminal Block Header, Male Pins, Unshrouded 0.197" (5.00mm) Vertical Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

282832-8

DigiKey Part Number
282832-8-ND
Manufacturer
Manufacturer Product Number
282832-8
Description
TERM BLOCK HDR 8POS 5MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
8 Position Terminal Block Header, Male Pins, Unshrouded 0.197" (5.00mm) Vertical Through Hole
Datasheet
 Datasheet
EDA/CAD Models
282832-8 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Type
Header, Male Pins, Unshrouded
Number of Positions
8
Positions Per Level
8
Number of Levels
1
Pitch
0.197" (5.00mm)
Header Orientation
Vertical
Plug Wire Entry
-
Termination Style
Solder
Mounting Type
Through Hole
Current - IEC
-
Current - UL
12 A
Voltage - UL
300 V
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
-
Color
Green
Operating Temperature
-40°C ~ 110°C
Contact Mating Finish
Tin
Features
Side Stacking
Material Flammability Rating
UL94 V-0
Ingress Protection
-
Screw Size
-
Torque - Screw
-
Wire Strip Length
-
Contact Material
Brass
Housing Material
Polyamide (PA66), Nylon 6/6
Contact Tail Length
0.138" (3.50mm)
Insulation Height
0.079" (2.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1 60016,41374 Kč26 261,98 Kč
Manufacturers Standard Package
Unit Price without VAT:16,41374 Kč
Unit Price with VAT:19,86063 Kč