
282824-2 | |
|---|---|
DigiKey Part Number | A113308-ND |
Manufacturer | |
Manufacturer Product Number | 282824-2 |
Description | TERM BLOCK HDR 2POS 5.08MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Header, Male Pins, Shrouded (2 Side) 0.200" (5.08mm) Vertical Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 282824-2 Models |
Category | Current - UL 15 A |
Manufacturer TE Connectivity AMP Connectors | Voltage - UL 300 V |
Series | Color Green |
Packaging Bulk | Operating Temperature -40°C ~ 110°C |
Part Status Active | Contact Mating Finish Tin |
Type Header, Male Pins, Shrouded (2 Side) | Features Interlocking (Side) |
Number of Positions 2 | Material Flammability Rating UL94 V-0 |
Positions Per Level 2 | Contact Material Copper Alloy |
Number of Levels 1 | Housing Material Polyamide (PA66), Nylon 6/6 |
Pitch 0.200" (5.08mm) | Contact Tail Length 0.138" (3.50mm) |
Header Orientation Vertical | Insulation Height 0.472" (12.00mm) |
Termination Style Solder | Base Product Number |
Mounting Type Through Hole |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,17000 Kč | 16,17 Kč |
| 10 | 11,94800 Kč | 119,48 Kč |
| 25 | 10,40680 Kč | 260,17 Kč |
| 50 | 9,37360 Kč | 468,68 Kč |
| 100 | 8,47690 Kč | 847,69 Kč |
| 300 | 7,32760 Kč | 2 198,28 Kč |
| 600 | 6,76450 Kč | 4 058,70 Kč |
| 1 200 | 6,31043 Kč | 7 572,52 Kč |
| 5 100 | 5,64233 Kč | 28 775,88 Kč |
| Unit Price without VAT: | 16,17000 Kč |
|---|---|
| Unit Price with VAT: | 19,56570 Kč |









