



282808-3 | |
|---|---|
DigiKey Part Number | 282808-3-ND |
Manufacturer | |
Manufacturer Product Number | 282808-3 |
Description | TERM BLOCK PLUG 3POS 10MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 Position Terminal Block Plug, Female Sockets 0.394" (10.00mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 282808-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Plug, Female Sockets | |
Number of Positions | 3 | |
Positions Per Level | 3 | |
Number of Levels | 1 | |
Pitch | 0.394" (10.00mm) | |
Header Orientation | - | |
Plug Wire Entry | 180° | |
Termination Style | Screw - Rising Cage Clamp | |
Mounting Type | Free Hanging (In-Line) | |
Current - IEC | - | |
Current - UL | 15 A | |
Voltage - UL | 600 V | |
Wire Gauge or Range - AWG | 12-30 AWG | |
Wire Gauge or Range - mm² | 0.03-2.5mm² | |
Color | Green | |
Operating Temperature | -40°C ~ 110°C | |
Contact Mating Finish | Tin | |
Features | Retention Latches (Non-Wire Side) | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Screw Size | M3 | |
Torque - Screw | 0.79 Nm (7.0 Lb-In) | |
Wire Strip Length | 6-7.5mm | |
Contact Material | Phosphor Bronze | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Tail Length | - | |
Insulation Height | 0.610" (15.49mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 90,50000 Kč | 90,50 Kč |
| 10 | 64,40100 Kč | 644,01 Kč |
| 25 | 56,35880 Kč | 1 408,97 Kč |
| 50 | 51,33600 Kč | 2 566,80 Kč |
| 150 | 45,12053 Kč | 6 768,08 Kč |
| 300 | 42,15070 Kč | 12 645,21 Kč |
| 600 | 39,79052 Kč | 23 874,31 Kč |
| 1 050 | 38,25715 Kč | 40 170,01 Kč |
| 5 100 | 35,27746 Kč | 179 915,05 Kč |
| Unit Price without VAT: | 90,50000 Kč |
|---|---|
| Unit Price with VAT: | 109,50500 Kč |






