
2825211-1 | |
|---|---|
DigiKey Part Number | A145252TR-ND - Tape & Reel (TR) A145252CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2825211-1 |
Description | VAL-U-LOK SKT HCS SN 18-24AWG |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 18-22 AWG Crimp Power |
Datasheet | Datasheet |
EDA/CAD Models | 2825211-1 Models |
Category | Pin or Socket Socket |
Manufacturer TE Connectivity AMP Connectors | Contact Termination Crimp |
Series | Wire Gauge 18-22 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Tin |
Part Status Active | Contact Finish Thickness 100.0µin (2.54µm) |
Type Power | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,59000 Kč | 4,59 Kč |
| 10 | 3,83700 Kč | 38,37 Kč |
| 25 | 3,60400 Kč | 90,10 Kč |
| 50 | 3,42860 Kč | 171,43 Kč |
| 100 | 3,26390 Kč | 326,39 Kč |
| 250 | 3,05992 Kč | 764,98 Kč |
| 500 | 2,91352 Kč | 1 456,76 Kč |
| 1 000 | 2,77420 Kč | 2 774,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 2,59001 Kč | 9 065,03 Kč |
| 7 000 | 2,46637 Kč | 17 264,59 Kč |
| 10 500 | 2,39679 Kč | 25 166,30 Kč |
| 17 500 | 2,31196 Kč | 40 459,30 Kč |
| 24 500 | 2,25772 Kč | 55 314,14 Kč |
| 35 000 | 2,20164 Kč | 77 057,40 Kč |
| Unit Price without VAT: | 4,59000 Kč |
|---|---|
| Unit Price with VAT: | 5,55390 Kč |


