




2822541-1 | |
|---|---|
DigiKey Part Number | A141365TR-ND - Tape & Reel (TR) A141365CT-ND - Cut Tape (CT) A141365DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2822541-1 |
Description | CONN MICRO SIM CARD R/A SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 7 (6 + 1) Position Card Connector Micro SIM Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | 2822541-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Card Type | Micro SIM | |
Number of Positions | 7 (6 + 1) | |
Connector Type | Connector and Ejector | |
Insertion, Removal Method | Push In, Push Out | |
Ejector Side | - | |
Mounting Type | Surface Mount, Right Angle | |
Features | Switch | |
Height Above Board | 0.050" (1.28mm) | |
Mounting Feature | Normal, Standard - Top | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,18000 Kč | 33,18 Kč |
| 10 | 28,09500 Kč | 280,95 Kč |
| 25 | 26,34000 Kč | 658,50 Kč |
| 50 | 25,07580 Kč | 1 253,79 Kč |
| 100 | 23,87890 Kč | 2 387,89 Kč |
| 250 | 22,38220 Kč | 5 595,55 Kč |
| 500 | 21,31380 Kč | 10 656,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 450 | 21,63721 Kč | 31 373,95 Kč |
| 2 900 | 20,60505 Kč | 59 754,64 Kč |
| 4 350 | 20,02432 Kč | 87 105,79 Kč |
| 7 250 | 19,31625 Kč | 140 042,81 Kč |
| 10 150 | 18,86367 Kč | 191 466,25 Kč |
| Unit Price without VAT: | 33,18000 Kč |
|---|---|
| Unit Price with VAT: | 40,14780 Kč |



