Image for 2822397-1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2822397-1

DigiKey Part Number
2822397-1-ND
Manufacturer
Manufacturer Product Number
2822397-1
Description
CONN O-RING BLACK
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Connector O-Ring Black
Datasheet
 Datasheet
EDA/CAD Models
2822397-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bag
Part Status
Active
Accessory Type
O-Ring
For Use With/Related Products
172192
Shell Size - Insert
-
Material
Nitrile Butadiene Rubber (NBR)
Features
-
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
16 00014,00878 Kč224 140,48 Kč
Manufacturers Standard Package
Unit Price without VAT:14,00878 Kč
Unit Price with VAT:16,95062 Kč