
282190-1 | |
|---|---|
DigiKey Part Number | A122412-ND |
Manufacturer | |
Manufacturer Product Number | 282190-1 |
Description | CONN RCPT HSG 2POS 5.00MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Housing Connector Receptacle Black 0.197" (5.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 282190-1 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Color Black |
Part Status Active | Features Splash-Proof |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Female Socket | Operating Temperature -30°C ~ 125°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.197" (5.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,44000 Kč | 64,44 Kč |
| 10 | 54,82900 Kč | 548,29 Kč |
| 100 | 46,59740 Kč | 4 659,74 Kč |
| 600 | 41,06343 Kč | 24 638,06 Kč |
| 1 200 | 39,10441 Kč | 46 925,29 Kč |
| 5 400 | 35,17087 Kč | 189 922,70 Kč |
| Unit Price without VAT: | 64,44000 Kč |
|---|---|
| Unit Price with VAT: | 77,97240 Kč |


