Image for 282181-1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

282181-1

DigiKey Part Number
282181-1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
282181-1
Description
FLAG FASTON RCPT .250SRS
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
0.250" (6.35mm) Quick Connect Female 16-20 AWG Crimp Connector Non-Insulated
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Crimp
Manufacturer
TE Connectivity AMP Connectors
Wire Gauge
16-20 AWG
Series
Insulation
Non-Insulated
Packaging
Tape & Reel (TR)
Mounting Type
Free Hanging (In-Line), Right Angle
Part Status
Active
Contact Material
Brass
Terminal Type
Angled - 90°, Flag
Contact Finish
Tin
Gender
Female
Insulation Diameter
0.059" ~ 0.094" (1.50mm ~ 2.39mm)
Tab Width
0.250" (6.35mm)
Base Product Number
Tab Length
0.299" (7.60mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
204 0002,22606 Kč454 116,24 Kč
Unit Price without VAT:2,22606 Kč
Unit Price with VAT:2,69353 Kč