
281852-2 | |
|---|---|
DigiKey Part Number | A128662-ND |
Manufacturer | |
Manufacturer Product Number | 281852-2 |
Description | CONN RCPT HSG 0.375 2POS BLACK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 Position Housing Connector Female, Receptacle Black 0.375" (9.53mm) |
Datasheet | Datasheet |
EDA/CAD Models | 281852-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Housing | |
Terminal Type | Quick Connect, Disconnect | |
Gender | Female, Receptacle | |
Terminal Size | 0.375" (9.53mm) | |
Number of Positions | 2 | |
Stacking Direction | Multiple | |
For Use With/Related Products | 0.375" (9.53mm) Quick Connects | |
Mounting Type | Free Hanging (In-Line) | |
Color | Black | |
Material | Polyamide (PA66), Nylon 6/6 | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,87000 Kč | 51,87 Kč |
| 10 | 44,13800 Kč | 441,38 Kč |
| 25 | 41,36600 Kč | 1 034,15 Kč |
| 50 | 39,38380 Kč | 1 969,19 Kč |
| 100 | 37,50240 Kč | 3 750,24 Kč |
| 250 | 35,15400 Kč | 8 788,50 Kč |
| 700 | 32,69059 Kč | 22 883,41 Kč |
| 1 400 | 31,13104 Kč | 43 583,46 Kč |
| 2 800 | 29,64610 Kč | 83 009,08 Kč |
| Unit Price without VAT: | 51,87000 Kč |
|---|---|
| Unit Price with VAT: | 62,76270 Kč |


