



281792-3 | |
|---|---|
DigiKey Part Number | A106700-ND |
Manufacturer | |
Manufacturer Product Number | 281792-3 |
Description | CONN PLUG 6POS IDC 26-28AWG TIN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6 Position Rectangular Plug Connector IDC Tin 26-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 281792-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug | |
Contact Type | Female Socket | |
Number of Positions | 6 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Detent Lock | |
Cable Termination | IDC | |
Wire Type | Discrete | |
Wire Gauge | 26-28 AWG | |
Features | - | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | Blue | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,78000 Kč | 43,78 Kč |
| 10 | 37,13200 Kč | 371,32 Kč |
| 25 | 34,79160 Kč | 869,79 Kč |
| 50 | 33,12840 Kč | 1 656,42 Kč |
| 100 | 31,54550 Kč | 3 154,55 Kč |
| 250 | 29,57020 Kč | 7 392,55 Kč |
| 500 | 28,15816 Kč | 14 079,08 Kč |
| 1 000 | 26,81454 Kč | 26 814,54 Kč |
| 2 500 | 25,13682 Kč | 62 842,05 Kč |
| Unit Price without VAT: | 43,78000 Kč |
|---|---|
| Unit Price with VAT: | 52,97380 Kč |











