




280633 | |
|---|---|
DigiKey Part Number | 280633-ND |
Manufacturer | |
Manufacturer Product Number | 280633 |
Description | CONN PLUG HSG 10POS 2.54MM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 10 Rectangular Connectors - Housings Plug Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 280633 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | - | |
Insulation Material | - | |
Operating Temperature | - | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,74000 Kč | 40,74 Kč |
| 10 | 34,62600 Kč | 346,26 Kč |
| 25 | 32,44600 Kč | 811,15 Kč |
| 50 | 30,89640 Kč | 1 544,82 Kč |
| 100 | 29,41820 Kč | 2 941,82 Kč |
| 250 | 27,57456 Kč | 6 893,64 Kč |
| 500 | 26,25800 Kč | 13 129,00 Kč |
| 1 000 | 25,00505 Kč | 25 005,05 Kč |
| 3 000 | 23,14085 Kč | 69 422,55 Kč |
| Unit Price without VAT: | 40,74000 Kč |
|---|---|
| Unit Price with VAT: | 49,29540 Kč |


