


280530-4 | |
|---|---|
DigiKey Part Number | A107041TR-ND - Tape & Reel (TR) A107041CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 280530-4 |
Description | CONN SOCKET 22-26AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 22-26 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 280530-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 22-26 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 31.5µin (0.80µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,61000 Kč | 8,61 Kč |
| 10 | 7,26500 Kč | 72,65 Kč |
| 25 | 6,81160 Kč | 170,29 Kč |
| 50 | 6,48840 Kč | 324,42 Kč |
| 100 | 6,17760 Kč | 617,76 Kč |
| 250 | 5,78956 Kč | 1 447,39 Kč |
| 500 | 5,51282 Kč | 2 756,41 Kč |
| 1 000 | 5,24950 Kč | 5 249,50 Kč |
| 2 500 | 4,92067 Kč | 12 301,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | 4,33431 Kč | 86 686,20 Kč |
| 40 000 | 4,12760 Kč | 165 104,00 Kč |
| Unit Price without VAT: | 8,61000 Kč |
|---|---|
| Unit Price with VAT: | 10,41810 Kč |



