Socket Contact Gold 22-26 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Socket Contact Gold 22-26 AWG Crimp
Taking Commercial Drone Reliability to New Heights

280530-2

DigiKey Part Number
A121823TR-ND - Tape & Reel (TR)
A121823CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
280530-2
Description
CONN SOCKET 22-26AWG CRIMP GOLD
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
Socket Contact Gold 22-26 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
280530-2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Termination
Crimp
Manufacturer
TE Connectivity AMP Connectors
Wire Gauge
22-26 AWG
Series
Contact Finish
Gold
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish Thickness
16.0µin (0.41µm)
Part Status
Active
Base Product Number
Pin or Socket
Socket
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 64 566
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
18,82000 Kč8,82 Kč
107,51700 Kč75,17 Kč
257,04680 Kč176,17 Kč
506,71100 Kč335,55 Kč
1006,39180 Kč639,18 Kč
2505,99032 Kč1 497,58 Kč
5005,70432 Kč2 852,16 Kč
1 0005,43176 Kč5 431,76 Kč
2 5005,09143 Kč12 728,57 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
20 0004,47268 Kč89 453,60 Kč
Manufacturers Standard Package
Unit Price without VAT:8,82000 Kč
Unit Price with VAT:10,67220 Kč