

280514 | |
|---|---|
DigiKey Part Number | A122409-ND |
Manufacturer | |
Manufacturer Product Number | 280514 |
Description | CONN RCPT HSG 12POS 2.54MM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 280514 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Panel Mount | |
Contact Termination | Crimp | |
Fastening Type | Detent Lock | |
Color | Black | |
Features | - | |
Insulation Material | - | |
Operating Temperature | - | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,12000 Kč | 28,12 Kč |
| 10 | 23,95500 Kč | 239,55 Kč |
| 25 | 22,45480 Kč | 561,37 Kč |
| 50 | 21,38000 Kč | 1 069,00 Kč |
| 100 | 20,35920 Kč | 2 035,92 Kč |
| 250 | 19,08276 Kč | 4 770,69 Kč |
| 500 | 18,17126 Kč | 9 085,63 Kč |
| 1 000 | 17,30390 Kč | 17 303,90 Kč |
| 3 000 | 16,01362 Kč | 48 040,86 Kč |
| Unit Price without VAT: | 28,12000 Kč |
|---|---|
| Unit Price with VAT: | 34,02520 Kč |


