




280513 | |
|---|---|
DigiKey Part Number | A121794-ND |
Manufacturer | |
Manufacturer Product Number | 280513 |
Description | CONN RCPT HSG 18POS 2.54MM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 18 Position Rectangular Housing Connector Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 280513 Models |
Category | Number of Rows 2 |
Mfr | Row Spacing 0.100" (2.54mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Fastening Type Friction Lock |
Connector Type | Color Black |
Contact Type Female Socket | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
Pitch 0.100" (2.54mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,52000 Kč | 23,52 Kč |
| 10 | 20,03200 Kč | 200,32 Kč |
| 100 | 17,01260 Kč | 1 701,26 Kč |
| 500 | 15,18534 Kč | 7 592,67 Kč |
| 1 000 | 14,46027 Kč | 14 460,27 Kč |
| 5 000 | 12,90835 Kč | 64 541,75 Kč |
| 10 000 | 12,29271 Kč | 122 927,10 Kč |
| Unit Price without VAT: | 23,52000 Kč |
|---|---|
| Unit Price with VAT: | 28,45920 Kč |



