
280050-3 | |
|---|---|
DigiKey Part Number | 280050-3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 280050-3 |
Description | 250 FLAG FASTON REC |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 15-20 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 280050-3 Models |
Category | Tab Length 0.299" (7.60mm) |
Manufacturer TE Connectivity AMP Connectors | Termination Crimp |
Series | Wire Gauge 15-20 AWG |
Packaging Tape & Reel (TR) | Insulation Non-Insulated |
Part Status Active | Mounting Type Free Hanging (In-Line), Right Angle |
Terminal Type Angled - 90°, Flag | Contact Material Steel |
Gender Female | Contact Finish Nickel |
Tab Width 0.250" (6.35mm) | Insulation Diameter 0.091" ~ 0.130" (2.31mm ~ 3.30mm) |
Tab Thickness 0.032" (0.81mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120 000 | 1,63349 Kč | 196 018,80 Kč |
| Unit Price without VAT: | 1,63349 Kč |
|---|---|
| Unit Price with VAT: | 1,97652 Kč |






