
277143-1 | |
|---|---|
DigiKey Part Number | 277143-1-ND |
Manufacturer | |
Manufacturer Product Number | 277143-1 |
Description | CONN TERM RECT 4/0 AWG #5/16 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Standard 4/0 AWG 5/16 Stud |
Datasheet | Datasheet |
EDA/CAD Models | 277143-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Standard | |
Stud/Tab Size | 5/16 Stud | |
Terminal Style | Two Stud Holes | |
Tab Thickness | 0.280" (7.11mm) | |
Length - Overall | 4.240" (107.70mm) | |
Width - Outer Edges | 0.830" (21.08mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp, Barrel | |
Wire Gauge | 4/0 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Finish | Tin | |
Contact Material | Copper | |
Diameter - Barrel ID | 0.648" (16.46mm) | |
Diameter - Barrel OD | 0.820" (20.83mm) | |
Diameter - Ring ID | 0.328" (8.33mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 976,41000 Kč | 976,41 Kč |
| 10 | 829,86200 Kč | 8 298,62 Kč |
| 25 | 777,91720 Kč | 19 447,93 Kč |
| 50 | 740,80940 Kč | 37 040,47 Kč |
| 100 | 705,48660 Kč | 70 548,66 Kč |
| 250 | 661,37904 Kč | 165 344,76 Kč |
| Unit Price without VAT: | 976,41000 Kč |
|---|---|
| Unit Price with VAT: | 1 181,45610 Kč |



