Terminal Connector Rectangular Rectangular Tongue 300MCM (kcmil) 5/16 Stud
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

276917-1

DigiKey Part Number
A135906-ND
Manufacturer
Manufacturer Product Number
276917-1
Description
CONN TERM RECT TONG 300MCM #5/16
Manufacturer Standard Lead Time
42 Weeks
Customer Reference
Detailed Description
Terminal Connector Rectangular Rectangular Tongue 300MCM (kcmil) 5/16 Stud
Datasheet
 Datasheet
EDA/CAD Models
276917-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Rectangular Tongue
Stud/Tab Size
5/16 Stud
Terminal Style
Two Stud Holes
Tab Thickness
0.160" (4.06mm)
Length - Overall
3.580" (90.93mm)
Width - Outer Edges
1.400" (35.56mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp, Barrel
Wire Gauge
300MCM (kcmil)
Insulation
Non-Insulated
Features
-
Color
-
Contact Finish
Tin
Contact Material
Copper
Diameter - Barrel ID
0.758" (19.25mm)
Diameter - Barrel OD
0.951" (24.16mm)
Diameter - Ring ID
0.328" (8.33mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 400
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
125,81000 $25,81 $
1021,93300 $219,33 $
2520,55960 $513,99 $
5019,76240 $988,12 $
Manufacturers Standard Package
Unit Price without VAT:25,81000 $
Unit Price with VAT:31,23010 $