Terminal Connector Rectangular Standard 600MCM (kcmil) 1/2 Stud
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

276916-1

DigiKey Part Number
A135905-ND
Manufacturer
Manufacturer Product Number
276916-1
Description
CONN TERM RECT 600 MCM #1/2
Manufacturer Standard Lead Time
42 Weeks
Customer Reference
Detailed Description
Terminal Connector Rectangular Standard 600MCM (kcmil) 1/2 Stud
Datasheet
 Datasheet
EDA/CAD Models
276916-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Standard
Stud/Tab Size
1/2 Stud
Terminal Style
Two Stud Holes
Tab Thickness
0.220" (5.59mm)
Length - Overall
4.460" (113.28mm)
Width - Outer Edges
1.950" (49.53mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp, Barrel
Wire Gauge
600MCM (kcmil)
Insulation
Non-Insulated
Features
-
Color
-
Contact Finish
Tin
Contact Material
Copper
Diameter - Barrel ID
1.075" (27.31mm)
Diameter - Barrel OD
1.341" (34.06mm)
Diameter - Ring ID
0.562" (14.27mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 187,23000 Kč1 187,23 Kč
101 009,14300 Kč10 091,43 Kč
25945,98520 Kč23 649,63 Kč
50900,86460 Kč45 043,23 Kč
100857,91740 Kč85 791,74 Kč
250804,28556 Kč201 071,39 Kč
Manufacturers Standard Package
Unit Price without VAT:1 187,23000 Kč
Unit Price with VAT:1 436,54830 Kč