Terminal Connector Rectangular Standard 500MCM (kcmil) 3/8 Stud
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

276887-1

DigiKey Part Number
276887-1-ND
Manufacturer
Manufacturer Product Number
276887-1
Description
CONN TERM RECT 500 MCM #3/8
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Terminal Connector Rectangular Standard 500MCM (kcmil) 3/8 Stud
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Standard
Stud/Tab Size
3/8 Stud
Terminal Style
Two Stud Holes
Tab Thickness
0.260" (6.60mm)
Length - Overall
4.010" (101.85mm)
Width - Outer Edges
1.260" (32.00mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp, Barrel
Wire Gauge
500MCM (kcmil)
Insulation
Non-Insulated
Features
-
Color
-
Contact Finish
Tin
Contact Material
Copper
Diameter - Barrel ID
0.981" (24.92mm)
Diameter - Barrel OD
1.219" (30.96mm)
Diameter - Ring ID
0.406" (10.31mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 59
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 194,16000 Kč1 194,16 Kč
101 014,93800 Kč10 149,38 Kč
25951,41920 Kč23 785,48 Kč
50906,04280 Kč45 302,14 Kč
100862,84560 Kč86 284,56 Kč
250808,90764 Kč202 226,91 Kč
Manufacturers Standard Package
Unit Price without VAT:1 194,16000 Kč
Unit Price with VAT:1 444,93360 Kč