New Product
SMA Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SMA Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder
2508873-1
2508873-1

2508873-1

DigiKey Part Number
17-2508873-1-ND
Manufacturer
Manufacturer Product Number
2508873-1
Description
SMA PLUG STR CRIMP RG-58, 141 LE
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
SMA Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder
Datasheet
 Datasheet
EDA/CAD Models
2508873-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Connector Style
Connector Type
Plug, Male Pin
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Cable Group
RG-58
Fastening Type
Threaded
Frequency - Max
8 GHz
Number of Ports
1
Features
-
Housing Color
Gold
Ingress Protection
-
Center Contact Material
Brass
Includes
-
Body Material
Brass
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-65°C ~ 165°C
Voltage Rating
335 V
Mating Cycles
500
Insertion Loss
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 480
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1186,67000 Kč186,67 Kč
10158,70300 Kč1 587,03 Kč
25148,75840 Kč3 718,96 Kč
50141,65260 Kč7 082,63 Kč
100134,89120 Kč13 489,12 Kč
250126,44912 Kč31 612,28 Kč
500120,41808 Kč60 209,04 Kč
1 000114,67659 Kč114 676,59 Kč
Manufacturers Standard Package
Unit Price without VAT:186,67000 Kč
Unit Price with VAT:225,87070 Kč