



2508856-1 | |
|---|---|
DigiKey Part Number | 17-2508856-1TR-ND - Tape & Reel (TR) 17-2508856-1CT-ND - Cut Tape (CT) 17-2508856-1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2508856-1 |
Description | SMA JACK RA SURFACE MNT LEAD FRE |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Jack, Female Socket 50 Ohms Surface Mount, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | 2508856-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Surface Mount, Right Angle | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Threaded | |
Frequency - Max | 18 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Voltage Rating | 335 V | |
Mating Cycles | 500 | |
Insertion Loss | 0.25dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 208,09000 Kč | 208,09 Kč |
| 10 | 176,78200 Kč | 1 767,82 Kč |
| 25 | 165,69960 Kč | 4 142,49 Kč |
| 50 | 157,78740 Kč | 7 889,37 Kč |
| 100 | 150,25540 Kč | 15 025,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | 141,67771 Kč | 49 587,20 Kč |
| 700 | 134,92204 Kč | 94 445,43 Kč |
| 1 050 | 131,12111 Kč | 137 677,17 Kč |
| Unit Price without VAT: | 208,09000 Kč |
|---|---|
| Unit Price with VAT: | 251,78890 Kč |




